This 262144-word ZBT SRAM operates at a supply voltage of 3.3V, with a maximum voltage of 3.465V and a minimum voltage of 3.135V. The device features a quad terminal position and is packaged in a 100-pin LQFP. It has a maximum access time of 3.1ns and is rated for industrial temperature grade, with an operating temperature range of -40°C to 85°C.
Integrated Silicon Solution IS61NLP25636B-200TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.1 |
| RoHS | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NLP25636B-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.