This 100-pin TQFP industrial-grade ZBT SRAM features 524288 words of memory and operates at a maximum clock frequency of 100 MHz. It has a maximum supply voltage of 3.465V and a maximum supply current of 0.29A. The device has a maximum access time of 5 ns and a maximum standby current of 0.02A. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Integrated Silicon Solution IS61NP51218-100TQI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.29 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61NP51218-100TQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.