This is a 1.8V industrial DDR SRAM IC with a maximum supply voltage of 1.89V and a minimum supply voltage of 1.71V. It has a maximum supply current of 0.7A and a maximum clock frequency of 250MHz. The IC has a memory capacity of 2097152 words and an access time of 0.45ns. It is packaged in a LBGA BGA165 with dimensions 11mm x 15mm and 40 pins.
Checking distributor stock and pricing after the page loads.
Integrated Silicon Solution IS61QDB22M18-250M3I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 0.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.