This commercial-grade QDR SRAM IC operates within a temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 1.71 to 1.89 volts and a maximum supply current of 0.95 amps. The IC has a maximum clock frequency of 250 MHz and a maximum access time of 0.45 nanoseconds. It is available in a TBGA package with a size of 11 by 15 millimeters and 165 terminals on the bottom. This SRAM IC is designed for parallel access and has a memory capacity of 4,194,304 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 0.95 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |