This 1.8V DDR SRAM features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a commercial temperature grade and a JEDEC package code of R-PBGA-B165. The device has a supply voltage range of 1.71V to 1.89V and a maximum supply current of 1.2mA. It operates at a maximum clock frequency of 500MHz and has a maximum access time of 0.45ns. The SRAM has a separate I/O type and a parallel interface.
Integrated Silicon Solution IS61QDPB42M36A1-500M3L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 1.2 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.36 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 500 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61QDPB42M36A1-500M3L to view detailed technical specifications.
No datasheet is available for this part.