This 1Mx16 QDR SRAM operates at a supply voltage of 1.8V with a maximum frequency of 400MHz. It features a parallel I/O interface and a maximum access time of 0.45ns. The device is packaged in a 165-pin LBGA with a size of 11x15mm. It has a maximum supply current of 1A and a maximum standby current of 0.32mA. The operating temperature range is from -40°C to 85°C, making it suitable for industrial applications.
Integrated Silicon Solution IS61QDPB451236A-400M3LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.32 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61QDPB451236A-400M3LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.