This 100-pin industrial-grade quad SRAM IC operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device features a maximum clock frequency of 250MHz and a maximum access time of 2.8ns. It also has a maximum standby current of 0.12mA and a maximum supply current of 0.38mA. The SRAM IC is available in a LQFP100 package type.
Integrated Silicon Solution IS61VPS102436B-250TQLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 0.38 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 2.8 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61VPS102436B-250TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.