Async Dual 1M x 8 STANDARD SRAM memory IC with 8M-bit capacity. Features a 10ns maximum access time and operates from a 2.4V to 3.6V supply voltage, with a nominal 3V. This 44-pin TSOP-II packaged component offers industrial temperature grade operation from -40°C to 85°C.
Integrated Silicon Solution IS61WV10248BLL-10TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.1 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV10248BLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.