2Mx16 CMOS Standard SRAM, offering 10ns maximum access time. Features a 48-terminal PBGA package (6x8mm) with bottom terminal position. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2.4V to 3.6V. This parallel memory IC provides 2,097,152 words of storage.
Integrated Silicon Solution IS61WV204816BLL-10BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV204816BLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.