2Mx16 CMOS Parallel SRAM with 10ns maximum access time. This industrial-grade memory IC operates from a 2.4V to 3.6V supply, featuring a nominal voltage of 3V. Packaged in a 48-terminal TSOP (R-PDSO-G48) with dimensions of 12mm x 18.4mm, it offers a temperature range of -40°C to 85°C.
Integrated Silicon Solution IS61WV204816BLL-10TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV204816BLL-10TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.