Async Single SRAM chip, 4M-bit (256K x 16) memory, featuring a 10ns maximum access time. Operates with a 2.4V to 3.6V supply voltage range, nominal 3.3V. Industrial temperature grade (-40°C to 85°C) with a maximum operating current of 45mA and standby current of 9mA. Packaged in a 48-pin Mini-BGA (R-PBGA-B48) with common I/O.
Integrated Silicon Solution IS61WV25616BLL-10BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.045 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.009 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV25616BLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.