This 44-pin industrial SRAM from Integrated Silicon Solution features a 32K x 32 memory array and operates at a supply voltage of 3.3V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 44-pin TSOP2 package and has a maximum supply current of 45μA. The SRAM has a maximum access time of 12ns and a maximum standby current of 0.05μA.
Integrated Silicon Solution IS61WV3216BLL-12TLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV3216BLL-12TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.