Industrial temperature grade asynchronous SRAM chip, 8M-bit (512K x 16) memory organization. Features a maximum access time of 10ns and operates from a 2.4V to 3.6V supply voltage, with a nominal 3V. This 48-terminal component utilizes a TFBGA package with a JEDEC code of R-PBGA-B48. Maximum operating temperature is 85°C, with a minimum of -40°C.
Integrated Silicon Solution IS61WV51216EDBLL-10BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV51216EDBLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.