512K x 8 bit CMOS Standard SRAM, offering a maximum access time of 10ns. This parallel memory IC operates with a nominal supply voltage of 3.3V, ranging from 2.4V to 3.6V. Designed for industrial temperature ranges, it functions between -40°C and 85°C. The component features a 36-terminal PBGA package measuring 6 x 8 mm, with bottom terminal positioning. Maximum operating current is 0.045A, with a standby current of 0.008A.
Integrated Silicon Solution IS61WV5128BLL-10BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 6 |
| Length | 8 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.045 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.008 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61WV5128BLL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.