The IS62C1024L-35Q is a 32Kb commercial SRAM IC with a 5V supply voltage and a maximum operating temperature of 70 degrees Celsius. It has 32 terminals and a commercial temperature grade. The device is packaged in a 0.450 inch plastic SOP-32 package and has a maximum supply current of 0.1mA. It operates in parallel mode with a maximum access time of 35ns and a standby current of 0.00025mA.
Sign in to ask questions about the Integrated Silicon Solution IS62C1024L-35Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS62C1024L-35Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.4285 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS62C1024L-35Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.