The IS63LV1024L-10HL is a 32Kb parallel SRAM memory IC with a commercial temperature grade and a supply voltage range of 3V to 3.6V. It has a maximum supply current of 0.095mA and a maximum access time of 10ns. The device is packaged in a LSSOP-32 package and has a width of 8mm and a length of 11.8mm. It operates over a temperature range of 0°C to 70°C.
Integrated Silicon Solution IS63LV1024L-10HL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.095 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0015 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS63LV1024L-10HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.