This is a 32Kb industrial standard SRAM with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.4 to 3.6 volts and a maximum supply current of 0.055 amps. The device has a JEDEC package code of R-PDSO-J32 and a width and length of 10.16 and 20.95 millimeters, respectively. It is a parallel interface memory IC with a maximum access time of 10 nanoseconds and a standby current of 0.000055 amps.
Integrated Silicon Solution IS63WV1288DBLL-10KLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.055 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000055 |
| Access Time-Max | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS63WV1288DBLL-10KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.