The IS65WV25616BLL-70TLA3 is a 44-pin standard SRAM memory IC with 262144 words of memory and a maximum access time of 70ns. It operates from a supply voltage of 2.5 to 3.6V and has a maximum supply current of 0.04mA. The device is packaged in a TSOP2, TSOP44, or TSOP46 package and is rated for operation over a temperature range of -40 to 125°C. It meets the AEC-Q100 automotive screening level and has a common I/O type.
Integrated Silicon Solution IS65WV25616BLL-70TLA3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 70 |
| Screening Level | AEC-Q100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS65WV25616BLL-70TLA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.