This industrial-grade SRAM IC features a 44-terminal DUAL package and operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.5V, with a maximum supply current of 28μA. The SRAM IC has a maximum access time of 55ns and a maximum standby current of 13nA. It is designed for use in parallel mode and has a common I/O type.
Integrated Silicon Solution IS66WV51216DBLL-55TLI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.028 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | APPLICATION SPECIFIC SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00013 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV51216DBLL-55TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.