The IS66WVC4M16ECLL-7010BLI is a 54-pin industrial-grade pseudo static RAM (PSRAM) from Integrated Silicon Solution. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 1.7 to 1.95 volts. The device features a 70ns access time and is packaged in a BGA package with a width of 6mm and a length of 8mm. It is designed for parallel access and has a capacity of 4194304 words, with 4000000 words of code. The device is suitable for use in industrial applications.
Sign in to ask questions about the Integrated Silicon Solution IS66WVC4M16ECLL-7010BLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS66WVC4M16ECLL-7010BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVC4M16ECLL-7010BLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.