This industrial-grade pseudo static RAM IC features a 1.7V to 1.95V supply voltage range and a maximum supply current of 0.06A. It has a maximum access time of 36ns and a maximum standby current of 0.00002A. The IC is available in a 25-terminal package with a bottom terminal position and a JEDEC package code of R-PBGA-B25. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.06 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 36 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |