64M bit, 8M x 8 Pseudo-Static RAM (PSRAM) featuring parallel interface operation. This industrial temperature grade memory IC offers a supply voltage range of 1.7V to 1.95V, with a nominal 1.8V. It boasts 8,388,608 words of storage and is housed in a 24-terminal R-PBGA-B24 package with bottom terminal position. Operating across an industrial temperature range of -40°C to 85°C, this memory component is designed for demanding applications.
Integrated Silicon Solution IS66WVH8M8ALL-166B1LI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WVH8M8ALL-166B1LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.