The Intel Field Programmable Gate Array is a 484-pin device with a JEDEC Package Code of S-PBGA-B484. It operates within a temperature range of 0 to 100°C and has a supply voltage of 0.87 to 0.93V. The device is 19mm in width and length, and is compliant with ROHS standards. It features 192 inputs and 192 outputs.
Intel 10AS016C3U19E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 192 |
| Number of Inputs | 192 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.