This Intel FPGA is a 484-pin BGA device with a nominal supply voltage of 0.9V, operating within a temperature range of 0 to 100°C. It features a package size of 19 x 19 mm and is compliant with RoHS regulations. The device has 192 outputs and 192 inputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 192 |
| Number of Inputs | 192 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |