Field Programmable Gate Array, 160000-Cell, CMOS, PBGA672, 27 X 27 MM, ROHS COMPLIANT, FBGA-672
Checking distributor stock and pricing after the page loads.
Intel 10AS016E3F27I2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |