This is a Field Programmable Gate Array from Intel with a 27x27mm package type and a ROHS compliant FBGA-672 package. It operates within an industrial temperature range of -40 to 100 degrees Celsius. The device has 672 terminals positioned on the bottom and supports 240 outputs and 240 inputs. It requires a supply voltage between 0.87 and 0.93 volts.
Checking distributor stock and pricing after the page loads.
Intel 10AS016E3F27I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |