
The Intel 10AS016E4F27E3LG is a 672-pin field-programmable gate array with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 0.87 to 0.93 volts and is compliant with ROHS standards. The device measures 27mm in width and length and features a bottom-terminal position.
Intel 10AS016E4F27E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.