This 780-pin field-programmable gate array from Intel features a 0.87-0.93V supply voltage and operates within a 0-100°C temperature range. It has a JEDEC package code of S-PBGA-B780 and a 29x29mm package size. The device is ROHS compliant and has 288 inputs and 288 outputs.
Intel 10AS022E3F29E2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 288 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS022E3F29E2LG to view detailed technical specifications.
No datasheet is available for this part.