This Field Programmable Gate Array (FPGA) is a 29x29mm device packaged in a FBGA-780 format, suitable for industrial temperature applications. It has 780 terminals positioned on the bottom and operates within a temperature range of -40°C to 100°C. The FPGA has 288 inputs and 288 outputs, and it requires a supply voltage between 0.87V and 0.93V, with a nominal voltage of 0.9V. The device is compliant with ROHS regulations.
Intel 10AS022E3F29I2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 288 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS022E3F29I2LG to view detailed technical specifications.
No datasheet is available for this part.