The Intel 10AS027E2F27E2LG is a field-programmable gate array with 672 terminals, operating within a supply voltage range of 0.87 to 0.93V and a temperature range of 0 to 100°C. It is packaged in a 27 x 27 mm, ROHS compliant FBGA-672 package. The device is designed for use in a variety of applications, including those requiring high-density interconnects and programmable logic. The 10AS027E2F27E2LG is suitable for use in industrial and commercial environments, but specific operating conditions may vary depending on the application.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |