This Intel FPGA features a 27x27mm S-PBGA-B672 package and operates within a temperature range of -40°C to 100°C. It has 672 terminals and is compliant with ROHS standards. The device has 240 inputs and 240 outputs, and its supply voltage ranges from 0.87V to 0.93V with a nominal value of 0.9V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |