This 672-terminal FPGA features a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 0.9V, with a minimum supply voltage of 0.87V and a maximum supply voltage of 0.93V. The device is packaged in a 27mm x 27mm S-PBGA-B672 package, which is compliant with ROHS standards.
Intel 10AS027E3F27E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS027E3F27E2SG to view detailed technical specifications.
No datasheet is available for this part.