The 10AS027E3F29E2SG is a Field Programmable Gate Array (FPGA) from Intel with 780 inputs and 360 outputs. It operates within a temperature range of 0 to 100 degrees Celsius. The device is packaged in a 29x29mm ROHS compliant FBGA-780 package. The supply voltage is between 0.87 and 0.93 volts. This FPGA is suitable for use in a variety of applications due to its flexibility and programmability.
Intel 10AS027E3F29E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.