The Intel 10AS027H2F35E2LG is a 1152-pin field-programmable gate array with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PBGA-B1152 and measures 35mm by 35mm. The device is compliant with ROHS standards and has a supply voltage range of 0.87 to 0.93 volts. It has 384 outputs and 384 inputs.
Intel 10AS027H2F35E2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AS027H2F35E2LG to view detailed technical specifications.
No datasheet is available for this part.