The Intel 10AS027H2F35E2SG is a 1152-pin field-programmable gate array with a 35mm x 35mm flip-chip ball grid array (FBGA) package. It operates within a temperature range of 0 to 100 degrees Celsius. The device requires a supply voltage between 0.87 and 0.93 volts. It features 384 outputs and 384 inputs. The package is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |