This Field Programmable Gate Array (FPGA) is designed for industrial temperature operation, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device features 780 terminals, with a supply voltage range of 0.87 to 0.93 volts. The FPGA is packaged in a 29x29mm ROHS-compliant FBGA-780 package. It is suitable for use in a variety of applications, including those requiring high levels of integration and flexibility.
Intel 10AS032E3F29I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.