This 1152-pin field-programmable gate array (FPGA) is designed for industrial applications. It features a 35x35mm package type, compliant with RoHS regulations. The FPGA operates within a temperature range of -40°C to 100°C and requires a supply voltage between 0.87V and 0.93V. It has 384 inputs and 384 outputs.
Checking distributor stock and pricing after the page loads.
Intel 10AS032H2F35I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |