This 1152-pin industrial FPGA features a 35x35mm package and is compliant with ROHS regulations. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 384 outputs and 384 inputs, with a nominal supply voltage of 0.9V and a tolerance of 0.87-0.93V. The JEDEC package code is S-PBGA-B1152.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |