The Intel 10AS048H4F34E3SG is a 1152-pin field-programmable gate array (FPGA) packaged in an S-PBGA-B1152 package. It operates within a temperature range of 0 to 100 degrees Celsius. The FPGA has 492 inputs and 492 outputs, and it can operate at a maximum clock frequency of 125 MHz. The device is compliant with ROHS standards and is available in a 35mm x 35mm package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |