This 1152-pin field-programmable gate array from Intel features a supply voltage range of 0.87 to 0.93 volts and operates within a temperature range of 0 to 100 degrees Celsius. The device is packaged in a 35x35mm ROHS compliant FBGA-1152 package. It has 492 inputs and 492 outputs, with a terminal position at the bottom. The JEDEC package code is S-PBGA-B1152.
Intel 10AS057H4F34E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.