The 10AS057N2F40E2SG is a Field-Programmable Gate Array from Intel, packaged in a 40x40mm ROHS compliant FBGA-1517. It operates over a temperature range of 0 to 100 degrees Celsius. The device has 1517 terminals, with 588 inputs and 588 outputs. It requires a supply voltage between 0.87 and 0.93 volts. The package is mounted on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 588 |
| Number of Inputs | 588 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |