This 40x40mm industrial FPGA operates within a temperature range of -40°C to 100°C. It has 1517 terminals positioned on the bottom and is packaged in a 40x40mm S-PBGA-B1517. The device is RoHS compliant and has a supply voltage of 0.87-0.93V. It features 588 inputs and 588 outputs.
Intel 10AS057N3F40I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 588 |
| Number of Inputs | 588 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.