Field Programmable Gate Array, PBGA1152, 35 X 35 MM, ROHS COMPLIANT, FBGA-1152
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Rate | 28.05Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 49152000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49152000 |
| Number of Logic Elements/Cells | 660000 |
| Number of Transceivers | 96 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 49152000b |
| RoHS Compliant | No |
| Series | Arria 10 SX |
| RoHS | Not Compliant |