The 10AS066H4F34I3LG is a 1152-pin field-programmable gate array (FPGA) from Intel, featuring a supply voltage range of 0.87 to 0.93 volts. It is designed for industrial applications and operates within a temperature range of -40 to 100 degrees Celsius. The device is packaged in a 35x35mm flip-chip ball grid array (FBGA) with 1152 terminals positioned on the bottom. It has 492 inputs and 492 outputs, making it suitable for complex digital logic and signal processing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |