The 10AS066N2F40E1HG Field Programmable Gate Array from Intel operates within a temperature range of 0 to 100 degrees Celsius. It has a nominal supply voltage of 0.9V and a minimum and maximum supply voltage of 0.87V and 0.93V, respectively. The device is packaged in a 1517-pin S-PBGA-B1517 package type. The terminal position is located at the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |