The 10AS066N3F40E2SG is a 40x40mm Field-Programmable Gate Array (FPGA) from Intel, packaged in a 1517-pin ROHS-compliant FBGA. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 588 inputs and 588 outputs, and is supplied with a nominal voltage of 0.9V, minimum of 0.87V, and maximum of 0.93V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 588 |
| Number of Inputs | 588 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |