This Intel Field Programmable Gate Array features a 484-pin UBGA package and operates within a temperature range of 0 to 100°C. The device has a nominal supply voltage of 0.9V, with minimum and maximum ratings of 0.87V and 0.93V, respectively. The FPGA has 240 outputs and 240 inputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |