This Intel Field Programmable Gate Array is a 29x29mm, 780-pin flip-chip ball grid array (FBGA) device with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has 288 inputs and 288 outputs. The device is RoHS compliant and has a nominal supply voltage of 0.9V, a minimum supply voltage of 0.87V, and a maximum supply voltage of 0.93V.
Intel 10AX016E4F29E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 288 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.