This industrial-grade field-programmable gate array (FPGA) features a 484-pin UBGA package and operates within a temperature range of -40 to 100 degrees Celsius. The device requires a supply voltage between 0.87 and 0.93 volts. It has 240 outputs and 240 inputs.
Intel 10AX022C4U19I3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX022C4U19I3SG to view detailed technical specifications.
No datasheet is available for this part.