This 672-terminal industrial FPGA features a 27x27mm package type and is compliant with ROHS regulations. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 240 outputs and 240 inputs, with a nominal supply voltage of 0.9V and a minimum and maximum supply voltage of 0.87V and 0.93V, respectively.
Intel 10AX022E3F27I2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX022E3F27I2LG to view detailed technical specifications.
No datasheet is available for this part.